Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6221A422MR-G

DigiKey Part Number
893-XC6221A422MR-GTR-ND - Tape & Reel (TR)
893-XC6221A422MR-GCT-ND - Cut Tape (CT)
893-XC6221A422MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6221A422MR-G
Description
IC REG LINEAR 4.2V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6221A422MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
4.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹51.25000₹51.25
10₹44.07700₹440.77
25₹41.18840₹1,029.71
100₹32.94130₹3,294.13
250₹30.58736₹7,646.84
500₹25.88334₹12,941.67
1,000₹19.99958₹19,999.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹18.23526₹54,705.78
6,000₹17.05894₹1,02,353.64
15,000₹15.88237₹2,38,235.55
30,000₹15.05886₹4,51,765.80
Manufacturers Standard Package