Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6221B3127R-G | |
|---|---|
DigiKey Part Number | 893-XC6221B3127R-GTR-ND - Tape & Reel (TR) 893-XC6221B3127R-GCT-ND - Cut Tape (CT) 893-XC6221B3127R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221B3127R-G |
Description | IC REG LINEAR 3.1V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6221B3127R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹30.28500 | ₹302.85 |
| 25 | ₹27.02400 | ₹675.60 |
| 100 | ₹23.43630 | ₹2,343.63 |
| 250 | ₹21.73096 | ₹5,432.74 |
| 500 | ₹20.70220 | ₹10,351.10 |
| 1,000 | ₹19.85514 | ₹19,855.14 |
| 2,500 | ₹18.96037 | ₹47,400.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹20.47632 | ₹1,02,381.60 |
| 10,000 | ₹19.12102 | ₹1,91,210.20 |
| 15,000 | ₹18.43716 | ₹2,76,557.40 |
| 25,000 | ₹17.67504 | ₹4,41,876.00 |
| 35,000 | ₹17.22716 | ₹6,02,950.60 |
| 50,000 | ₹16.79456 | ₹8,39,728.00 |
