Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6221C41ANR-G | |
|---|---|
DigiKey Part Number | XC6221C41ANR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6221C41ANR-G |
Description | IC REG LIN 4.15V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221C41ANR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.86011 | ₹59,580.33 |
| 6,000 | ₹18.40237 | ₹1,10,414.22 |
| 9,000 | ₹17.66651 | ₹1,58,998.59 |
| 15,000 | ₹16.84617 | ₹2,52,692.55 |
| 21,000 | ₹16.36391 | ₹3,43,642.11 |
| 30,000 | ₹15.89812 | ₹4,76,943.60 |
