


XC6222A411MR-G | |
|---|---|
DigiKey Part Number | 893-XC6222A411MR-GTR-ND - Tape & Reel (TR) 893-XC6222A411MR-GCT-ND - Cut Tape (CT) 893-XC6222A411MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222A411MR-G |
Description | IC REG LINEAR 4.1V 700MA SOT-25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222A411MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹44.26300 | ₹442.63 |
| 25 | ₹39.73440 | ₹993.36 |
| 100 | ₹34.73040 | ₹3,473.04 |
| 250 | ₹32.34300 | ₹8,085.75 |
| 500 | ₹30.90606 | ₹15,453.03 |
| 1,000 | ₹29.72074 | ₹29,720.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.94854 | ₹86,845.62 |
| 6,000 | ₹26.69437 | ₹1,60,166.22 |
| 9,000 | ₹25.54974 | ₹2,29,947.66 |
| 15,000 | ₹24.81077 | ₹3,72,161.55 |