


XC6222D131PR-G | |
|---|---|
DigiKey Part Number | 893-XC6222D131PR-GTR-ND - Tape & Reel (TR) 893-XC6222D131PR-GCT-ND - Cut Tape (CT) 893-XC6222D131PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222D131PR-G |
Description | IC REG LINEAR 1.3V 700MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222D131PR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.57V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.96000 | ₹68.96 |
| 10 | ₹49.01600 | ₹490.16 |
| 25 | ₹44.02120 | ₹1,100.53 |
| 100 | ₹38.55100 | ₹3,855.10 |
| 250 | ₹35.93996 | ₹8,984.99 |
| 500 | ₹34.36700 | ₹17,183.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.58110 | ₹36,581.10 |
| 2,000 | ₹33.37457 | ₹66,749.14 |
| 3,000 | ₹31.74630 | ₹95,238.90 |
| 5,000 | ₹29.92091 | ₹1,49,604.55 |
| 7,000 | ₹28.84266 | ₹2,01,898.62 |
| 10,000 | ₹27.79645 | ₹2,77,964.50 |
| 25,000 | ₹27.72284 | ₹6,93,071.00 |