Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6227C101ER-G | |
|---|---|
DigiKey Part Number | XC6227C101ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6227C101ER-G |
Description | IC REG LINEAR 1V 700MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C101ER-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.74V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹30.70603 | ₹92,118.09 |
| 6,000 | ₹28.58822 | ₹1,71,529.32 |
| 15,000 | ₹27.52951 | ₹4,12,942.65 |
| 30,000 | ₹26.47066 | ₹7,94,119.80 |
