


XC6229D1311R-G | |
|---|---|
DigiKey Part Number | 893-XC6229D1311R-GTR-ND - Tape & Reel (TR) 893-XC6229D1311R-GCT-ND - Cut Tape (CT) 893-XC6229D1311R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6229D1311R-G |
Description | IC REG LIN 1.3V 300MA LGA-4B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Supplier Device Package | LGA-4B01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹27.11700 | ₹271.17 |
| 25 | ₹24.15400 | ₹603.85 |
| 100 | ₹20.92030 | ₹2,092.03 |
| 250 | ₹19.37524 | ₹4,843.81 |
| 500 | ₹18.44150 | ₹9,220.75 |
| 1,000 | ₹17.67272 | ₹17,672.72 |
| 2,500 | ₹16.86033 | ₹42,150.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹14.44383 | ₹72,219.15 |