


XC6233H13B9R-G | |
|---|---|
DigiKey Part Number | 893-XC6233H13B9R-GTR-ND - Tape & Reel (TR) 893-XC6233H13B9R-GCT-ND - Cut Tape (CT) 893-XC6233H13B9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H13B9R-G |
Description | IC REG LIN 1.35V 200MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.35V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USPQ-4B04 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹18.45100 | ₹184.51 |
| 25 | ₹16.36360 | ₹409.09 |
| 100 | ₹14.07110 | ₹1,407.11 |
| 250 | ₹12.96404 | ₹3,241.01 |
| 500 | ₹12.30056 | ₹6,150.28 |
| 1,000 | ₹11.75355 | ₹11,753.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.53809 | ₹31,614.27 |
| 6,000 | ₹9.57129 | ₹57,427.74 |
| 9,000 | ₹9.43508 | ₹84,915.72 |