Parametric Equivalent



XC6233H141GR-G | |
|---|---|
DigiKey Part Number | XC6233H141GR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6233H141GR-G |
Description | IC REG LINEAR 1.4V 200MA 4-USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.695V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹14.58827 | ₹43,764.81 |
| 6,000 | ₹13.64709 | ₹81,882.54 |
| 15,000 | ₹12.70591 | ₹1,90,588.65 |
| 30,000 | ₹12.04709 | ₹3,61,412.70 |
| 75,000 | ₹11.76473 | ₹8,82,354.75 |
