Parametric Equivalent



XC6233H1619R-G | |
|---|---|
DigiKey Part Number | XC6233H1619R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6233H1619R-G |
Description | IC REG LIN 1.6V 200MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USPQ-4B04 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.57887 | ₹37,736.61 |
| 6,000 | ₹11.81645 | ₹70,898.70 |
| 15,000 | ₹11.05416 | ₹1,65,812.40 |
| 30,000 | ₹10.13932 | ₹3,04,179.60 |
| 75,000 | ₹9.75814 | ₹7,31,860.50 |
