


XC6233H161MR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H161MR-GTR-ND - Tape & Reel (TR) 893-XC6233H161MR-GCT-ND - Cut Tape (CT) 893-XC6233H161MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H161MR-G |
Description | IC REG LINEAR 1.6V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.63V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹21.15300 | ₹211.53 |
| 25 | ₹18.74920 | ₹468.73 |
| 100 | ₹16.15850 | ₹1,615.85 |
| 250 | ₹14.91720 | ₹3,729.30 |
| 500 | ₹14.16800 | ₹7,084.00 |
| 1,000 | ₹13.55204 | ₹13,552.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.79102 | ₹38,373.06 |
| 6,000 | ₹12.41843 | ₹74,510.58 |
| 9,000 | ₹12.23180 | ₹1,10,086.20 |
| 15,000 | ₹12.02503 | ₹1,80,375.45 |
| 21,000 | ₹11.90425 | ₹2,49,989.25 |
| 30,000 | ₹11.78800 | ₹3,53,640.00 |
| 75,000 | ₹11.53773 | ₹8,65,329.75 |