


XC6233H251NR-G | |
|---|---|
DigiKey Part Number | 893-XC6233H251NR-GTR-ND - Tape & Reel (TR) 893-XC6233H251NR-GCT-ND - Cut Tape (CT) 893-XC6233H251NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6233H251NR-G |
Description | IC REG LINEAR 2.5V 200MA SSOT-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 10 | ₹33.17400 | ₹331.74 |
| 25 | ₹30.97520 | ₹774.38 |
| 100 | ₹24.76880 | ₹2,476.88 |
| 250 | ₹23.00204 | ₹5,750.51 |
| 500 | ₹19.46282 | ₹9,731.41 |
| 1,000 | ₹15.04022 | ₹15,040.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹13.71294 | ₹41,138.82 |
| 6,000 | ₹12.82830 | ₹76,969.80 |
| 15,000 | ₹11.94359 | ₹1,79,153.85 |
| 30,000 | ₹11.32427 | ₹3,39,728.10 |
| 75,000 | ₹11.05884 | ₹8,29,413.00 |