Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6233H271NR-G

DigiKey Part Number
893-XC6233H271NR-GTR-ND - Tape & Reel (TR)
893-XC6233H271NR-GCT-ND - Cut Tape (CT)
893-XC6233H271NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H271NR-G
Description
IC REG LINEAR 2.7V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 200mA
Current - Output
Current - Quiescent (Iq)
87 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹30.75000₹30.75
10₹21.15300₹211.53
25₹18.74920₹468.73
100₹16.15850₹1,615.85
250₹14.91720₹3,729.30
500₹14.16800₹7,084.00
1,000₹13.55204₹13,552.04
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹15.46515₹46,395.45
6,000₹14.26569₹85,594.14
9,000₹13.65993₹1,22,939.37
15,000₹12.98454₹1,94,768.10
21,000₹12.58748₹2,64,337.08
30,000₹12.20379₹3,66,113.70
75,000₹11.37121₹8,52,840.75
Manufacturers Standard Package