Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6233H281NR-G

DigiKey Part Number
893-XC6233H281NR-GTR-ND - Tape & Reel (TR)
893-XC6233H281NR-GCT-ND - Cut Tape (CT)
893-XC6233H281NR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6233H281NR-G
Description
IC REG LINEAR 2.8V 200MA SSOT-24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 200mA
Current - Output
Current - Quiescent (Iq)
87 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹33.17400₹331.74
25₹30.97520₹774.38
100₹24.76880₹2,476.88
250₹23.00204₹5,750.51
500₹19.46282₹9,731.41
1,000₹15.04022₹15,040.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹13.71294₹41,138.82
6,000₹12.82830₹76,969.80
15,000₹11.94359₹1,79,153.85
30,000₹11.32427₹3,39,728.10
75,000₹11.05884₹8,29,413.00
Manufacturers Standard Package