Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6501B2020R-G

DigiKey Part Number
893-XC6501B2020R-GTR-ND - Tape & Reel (TR)
893-XC6501B2020R-GCT-ND - Cut Tape (CT)
893-XC6501B2020R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6501B2020R-G
Description
IC REG LINEAR 2V 200MA WLP-4-01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA WLP-4-01
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.43V @ 200mA
Current - Output
Current - Quiescent (Iq)
18 µA
PSRR
50dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLBGA
Supplier Device Package
WLP-4-01
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹88.53000₹88.53
10₹54.98000₹549.80
25₹46.07120₹1,151.78
100₹35.93250₹3,593.25
250₹30.95268₹7,738.17
500₹27.90362₹13,951.81
1,000₹25.36150₹25,361.50
2,500₹22.64047₹56,601.18
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹20.98008₹1,04,900.40
10,000₹19.59963₹1,95,996.30
15,000₹18.90315₹2,83,547.25
25,000₹18.12703₹4,53,175.75
35,000₹17.67094₹6,18,482.90
50,000₹17.23039₹8,61,519.50
Manufacturers Standard Package