


XC6501B2817R-G | |
|---|---|
DigiKey Part Number | 893-XC6501B2817R-GTR-ND - Tape & Reel (TR) 893-XC6501B2817R-GCT-ND - Cut Tape (CT) 893-XC6501B2817R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6501B2817R-G |
Description | IC REG LINEAR 2.8V 200MA 4-USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-USPN (0.90x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6501B2817R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN | |
Supplier Device Package | 4-USPN (0.90x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹88.53000 | ₹88.53 |
| 10 | ₹54.98000 | ₹549.80 |
| 25 | ₹46.07120 | ₹1,151.78 |
| 100 | ₹35.93250 | ₹3,593.25 |
| 250 | ₹30.95268 | ₹7,738.17 |
| 500 | ₹27.90362 | ₹13,951.81 |
| 1,000 | ₹25.36150 | ₹25,361.50 |
| 2,500 | ₹22.64047 | ₹56,601.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹20.98008 | ₹1,04,900.40 |
| 10,000 | ₹19.59963 | ₹1,95,996.30 |
| 15,000 | ₹18.90315 | ₹2,83,547.25 |
| 25,000 | ₹18.12703 | ₹4,53,175.75 |
| 35,000 | ₹17.67094 | ₹6,18,482.90 |
| 50,000 | ₹17.23039 | ₹8,61,519.50 |