Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



XC6503D201MR-G | |
|---|---|
DigiKey Part Number | 893-XC6503D201MR-GTR-ND - Tape & Reel (TR) 893-XC6503D201MR-GCT-ND - Cut Tape (CT) 893-XC6503D201MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D201MR-G |
Description | IC REG LINEAR 2V 500MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹38.02000 | ₹380.20 |
| 25 | ₹34.03160 | ₹850.79 |
| 100 | ₹29.65180 | ₹2,965.18 |
| 250 | ₹27.57188 | ₹6,892.97 |
| 500 | ₹26.31200 | ₹13,156.00 |
| 1,000 | ₹25.27763 | ₹25,277.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹26.83229 | ₹80,496.87 |
| 6,000 | ₹25.00413 | ₹1,50,024.78 |
| 9,000 | ₹24.08164 | ₹2,16,734.76 |
| 15,000 | ₹23.05347 | ₹3,45,802.05 |
| 21,000 | ₹22.44931 | ₹4,71,435.51 |
| 30,000 | ₹21.86557 | ₹6,55,967.10 |

