


XC6504A1817R-G | |
|---|---|
DigiKey Part Number | XC6504A1817R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6504A1817R-G |
Description | IC REG LIN 1.8V 150MA USPN-4B02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA USPN-4B02 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.27 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN | |
Supplier Device Package | USPN-4B02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹16.24008 | ₹81,200.40 |
| 10,000 | ₹15.11999 | ₹1,51,199.90 |
| 25,000 | ₹14.33603 | ₹3,58,400.75 |
| 50,000 | ₹14.00004 | ₹7,00,002.00 |