


XC6505B181MR-G | |
|---|---|
DigiKey Part Number | 893-XC6505B181MR-GTR-ND - Tape & Reel (TR) 893-XC6505B181MR-GCT-ND - Cut Tape (CT) 893-XC6505B181MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6505B181MR-G |
Description | IC REG LINEAR 1.8V 200MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.42V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6505A181MR-G | Torex Semiconductor Ltd | 100 | 893-XC6505A181MR-GCT-ND | ₹80.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹80.14000 | ₹80.14 |
| 10 | ₹57.12300 | ₹571.23 |
| 25 | ₹51.43880 | ₹1,285.97 |
| 100 | ₹45.16730 | ₹4,516.73 |
| 250 | ₹42.17600 | ₹10,544.00 |
| 500 | ₹40.36818 | ₹20,184.09 |
| 1,000 | ₹38.92286 | ₹38,922.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹37.04392 | ₹1,11,131.76 |
| 6,000 | ₹36.14483 | ₹2,16,868.98 |
| 9,000 | ₹35.69479 | ₹3,21,253.11 |
| 15,000 | ₹35.19592 | ₹5,27,938.80 |
| 21,000 | ₹34.90441 | ₹7,32,992.61 |