Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6505B181MR-G

DigiKey Part Number
893-XC6505B181MR-GTR-ND - Tape & Reel (TR)
893-XC6505B181MR-GCT-ND - Cut Tape (CT)
893-XC6505B181MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6505B181MR-G
Description
IC REG LINEAR 1.8V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-25
Voltage Dropout (Max)
0.42V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC6505A181MR-GTorex Semiconductor Ltd100893-XC6505A181MR-GCT-ND₹80.14000Parametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹80.14000₹80.14
10₹57.12300₹571.23
25₹51.43880₹1,285.97
100₹45.16730₹4,516.73
250₹42.17600₹10,544.00
500₹40.36818₹20,184.09
1,000₹38.92286₹38,922.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹37.04392₹1,11,131.76
6,000₹36.14483₹2,16,868.98
9,000₹35.69479₹3,21,253.11
15,000₹35.19592₹5,27,938.80
21,000₹34.90441₹7,32,992.61
Manufacturers Standard Package