


XC6601A111ER-G | |
|---|---|
DigiKey Part Number | 893-XC6601A111ER-GTR-ND - Tape & Reel (TR) 893-XC6601A111ER-GCT-ND - Cut Tape (CT) 893-XC6601A111ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6601A111ER-G |
Description | IC REG LINEAR 1.1V 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | - | |
Current - Quiescent (Iq) | 3 µA | |
Current - Supply (Max) | 45 µA | |
PSRR | 60dB ~ 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹150.96000 | ₹150.96 |
| 10 | ₹95.51600 | ₹955.16 |
| 25 | ₹80.84800 | ₹2,021.20 |
| 100 | ₹64.30770 | ₹6,430.77 |
| 250 | ₹56.21724 | ₹14,054.31 |
| 500 | ₹51.26720 | ₹25,633.60 |
| 1,000 | ₹47.14839 | ₹47,148.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹41.99241 | ₹1,25,977.23 |
| 6,000 | ₹39.43725 | ₹2,36,623.50 |
| 9,000 | ₹38.14838 | ₹3,43,335.42 |
| 15,000 | ₹36.71230 | ₹5,50,684.50 |
| 21,000 | ₹35.86862 | ₹7,53,241.02 |