Parametric Equivalent
Parametric Equivalent



XC6602A081ER-G | |
|---|---|
DigiKey Part Number | XC6602A081ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6602A081ER-G |
Description | IC REG LINEAR 0.8V 1A 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.206V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 143 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹46.11775 | ₹1,38,353.25 |
| 6,000 | ₹43.81186 | ₹2,62,871.16 |
| 15,000 | ₹42.16480 | ₹6,32,472.00 |
