


XC6701B182ER-G | |
|---|---|
DigiKey Part Number | 893-XC6701B182ER-GTR-ND - Tape & Reel (TR) 893-XC6701B182ER-GCT-ND - Cut Tape (CT) 893-XC6701B182ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701B182ER-G |
Description | IC REG LINEAR 1.8V 100MA 6-USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 105 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹154.69000 | ₹154.69 |
| 10 | ₹98.12500 | ₹981.25 |
| 25 | ₹83.12200 | ₹2,078.05 |
| 100 | ₹66.16210 | ₹6,616.21 |
| 250 | ₹57.88340 | ₹14,470.85 |
| 500 | ₹52.81782 | ₹26,408.91 |
| 1,000 | ₹48.60209 | ₹48,602.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹43.32559 | ₹1,29,976.77 |
| 6,000 | ₹40.71048 | ₹2,44,262.88 |
| 9,000 | ₹39.39148 | ₹3,54,523.32 |
| 15,000 | ₹37.92204 | ₹5,68,830.60 |
| 21,000 | ₹37.05870 | ₹7,78,232.70 |