XC6705A461MR-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Torex Semiconductor Ltd
In Stock: 0
Unit Price: ₹25.24719
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6705A461MR-G

DigiKey Part Number
893-XC6705A461MR-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6705A461MR-G
Description
IC REG LINEAR 4.6V 200MA SOT-25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
4.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.66V @ 100mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
50dB (1kHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹25.24719₹75,741.57
6,000₹23.50586₹1,41,035.16
15,000₹22.63538₹3,39,530.70
30,000₹21.76477₹6,52,943.10
Manufacturers Standard Package