
XC6808A4C48R-G | |
|---|---|
DigiKey Part Number | 893-XC6808A4C48R-GTR-ND - Tape & Reel (TR) 893-XC6808A4C48R-GCT-ND - Cut Tape (CT) 893-XC6808A4C48R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6808A4C48R-G |
Description | IC BATT CHG LI-ION 1CELL 6USP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 40mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XDFN Exposed Pad | |
Supplier Device Package | 6-USP-B07 (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.99000 | ₹177.99 |
| 10 | ₹113.59400 | ₹1,135.94 |
| 25 | ₹96.54080 | ₹2,413.52 |
| 100 | ₹77.26980 | ₹7,726.98 |
| 250 | ₹67.86924 | ₹16,967.31 |
| 500 | ₹62.12338 | ₹31,061.69 |
| 1,000 | ₹57.34201 | ₹57,342.01 |
| 2,500 | ₹52.23374 | ₹1,30,584.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹48.75939 | ₹2,43,796.95 |
| 10,000 | ₹47.77506 | ₹4,77,750.60 |
| 15,000 | ₹47.28177 | ₹7,09,226.55 |