
XC8107XC05MR-G | |
|---|---|
DigiKey Part Number | 893-XC8107XC05MR-GTR-ND - Tape & Reel (TR) 893-XC8107XC05MR-GCT-ND - Cut Tape (CT) 893-XC8107XC05MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8107XC05MR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-25-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Series | Rds On (Typ) 115mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-25-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC8107XD05MR-G | Torex Semiconductor Ltd | 58 | 893-XC8107XD05MR-GCT-ND | ₹65.23000 | Parametric Equivalent |
| XC8107YD05MR-G | Torex Semiconductor Ltd | 98 | 893-XC8107YD05MR-GCT-ND | ₹65.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.23000 | ₹65.23 |
| 10 | ₹46.40700 | ₹464.07 |
| 25 | ₹41.63560 | ₹1,040.89 |
| 100 | ₹36.39850 | ₹3,639.85 |
| 250 | ₹33.90852 | ₹8,477.13 |
| 500 | ₹32.40450 | ₹16,202.25 |
| 1,000 | ₹31.16606 | ₹31,166.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹29.63656 | ₹88,909.68 |
| 6,000 | ₹28.88797 | ₹1,73,327.82 |
| 9,000 | ₹28.51336 | ₹2,56,620.24 |
| 15,000 | ₹28.09800 | ₹4,21,470.00 |
| 21,000 | ₹27.85534 | ₹5,84,962.14 |
| 30,000 | ₹27.62198 | ₹8,28,659.40 |



