
XC8107XC20MR-G | |
|---|---|
DigiKey Part Number | 893-XC8107XC20MR-GTR-ND - Tape & Reel (TR) 893-XC8107XC20MR-GCT-ND - Cut Tape (CT) 893-XC8107XC20MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8107XC20MR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 115mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.37000 | ₹63.37 |
| 10 | ₹45.00900 | ₹450.09 |
| 25 | ₹40.40560 | ₹1,010.14 |
| 100 | ₹35.34540 | ₹3,534.54 |
| 250 | ₹32.92076 | ₹8,230.19 |
| 500 | ₹31.45960 | ₹15,729.80 |
| 1,000 | ₹30.25843 | ₹30,258.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹29.39894 | ₹88,196.82 |
| 6,000 | ₹27.11759 | ₹1,62,705.54 |
| 9,000 | ₹25.95913 | ₹2,33,632.17 |
| 15,000 | ₹25.27670 | ₹3,79,150.50 |