Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 400mA 6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9244A12C7R-G

DigiKey Part Number
893-XC9244A12C7R-GTR-ND - Tape & Reel (TR)
893-XC9244A12C7R-GCT-ND - Cut Tape (CT)
893-XC9244A12C7R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9244A12C7R-G
Description
IC REG BUCK 1.2V 400MA 6USPN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 400mA 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-USPN (1.3x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹294.47000₹294.47
10₹191.77700₹1,917.77
25₹164.90200₹4,122.55
100₹134.73760₹13,473.76
250₹120.05340₹30,013.35
500₹111.08890₹55,544.45
1,000₹103.63867₹1,03,638.67
2,500₹95.68748₹2,39,218.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹87.71132₹4,38,556.60
Manufacturers Standard Package