
XC9287A34CPR-G | |
|---|---|
DigiKey Part Number | 893-XC9287A34CPR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9287A34CPR-G |
Description | IC REG BUCK 3.4V 1.5A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.4V 1 Output 1.5A SOT-89-5/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹28.64631 | ₹28,646.31 |
| 2,000 | ₹27.70047 | ₹55,400.94 |
| 3,000 | ₹27.22677 | ₹81,680.31 |
| 5,000 | ₹26.70226 | ₹1,33,511.30 |
| 7,000 | ₹26.39573 | ₹1,84,770.11 |
| 10,000 | ₹26.10084 | ₹2,61,008.40 |
| 25,000 | ₹25.46580 | ₹6,36,645.00 |