Boost Switching Regulator IC Positive Fixed 4V 1 Output 80mA 8-XDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9801B403ER-G

DigiKey Part Number
893-XC9801B403ER-GTR-ND - Tape & Reel (TR)
893-XC9801B403ER-GCT-ND - Cut Tape (CT)
893-XC9801B403ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9801B403ER-G
Description
IC REG BOOST 4V 80MA USP-8B05
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 4V 1 Output 80mA 8-XDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
300kHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up
Operating Temperature
-40°C ~ 85°C
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
USP-8B05
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹188.24000₹188.24
10₹138.75400₹1,387.54
25₹126.39760₹3,159.94
100₹112.80170₹11,280.17
250₹106.30288₹26,575.72
500₹102.51206₹51,256.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹93.71660₹4,68,583.00
10,000₹92.02956₹9,20,295.60
Manufacturers Standard Package