
XP233N0501TR-G | |
|---|---|
DigiKey Part Number | 893-XP233N0501TR-GTR-ND - Tape & Reel (TR) 893-XP233N0501TR-GCT-ND - Cut Tape (CT) 893-XP233N0501TR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP233N0501TR-G |
Description | MOSFET N-CH 30V 500MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.78 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
FET Type | Power Dissipation (Max) 400mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 100mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.21400 | ₹162.14 |
| 100 | ₹10.08270 | ₹1,008.27 |
| 500 | ₹7.41388 | ₹3,706.94 |
| 1,000 | ₹6.54911 | ₹6,549.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.44517 | ₹16,335.51 |
| 6,000 | ₹4.88792 | ₹29,327.52 |
| 9,000 | ₹4.60349 | ₹41,431.41 |
| 15,000 | ₹4.28376 | ₹64,256.40 |
| 21,000 | ₹4.09428 | ₹85,979.88 |
| 30,000 | ₹3.91002 | ₹1,17,300.60 |
