Bipolar (BJT) Transistor PNP 230 V 1 A 70MHz 2 W Through Hole TO-220NIS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1837,S1CSF(J

DigiKey Part Number
2SA1837S1CSF(J-ND
Manufacturer
Manufacturer Product Number
2SA1837,S1CSF(J
Description
TRANS PNP 230V 1A TO-220NIS
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 230 V 1 A 70MHz 2 W Through Hole TO-220NIS
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Mfr
Power - Max
2 W
Packaging
Bulk
Frequency - Transition
70MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-220-3 Full Pack
Voltage - Collector Emitter Breakdown (Max)
230 V
Supplier Device Package
TO-220NIS
Vce Saturation (Max) @ Ib, Ic
1.5V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable