
2SA2059(TE12L,F) | |
|---|---|
DigiKey Part Number | 264-2SA2059(TE12L,F)TR-ND - Tape & Reel (TR) 264-2SA2059(TE12L,F)CT-ND - Cut Tape (CT) 264-2SA2059(TE12L,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2059(TE12L,F) |
Description | TRANS PNP 20V 3A PW-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3 A 1 W Surface Mount PW-MINI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 190mV @ 53mA, 1.6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PW-MINI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹94.12000 | ₹94.12 |
| 10 | ₹58.61400 | ₹586.14 |
| 100 | ₹38.22490 | ₹3,822.49 |
| 500 | ₹29.46914 | ₹14,734.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.84793 | ₹25,847.93 |
| 2,000 | ₹23.54391 | ₹47,087.82 |
| 3,000 | ₹22.36930 | ₹67,107.90 |
| 5,000 | ₹21.04979 | ₹1,05,248.95 |
| 7,000 | ₹20.26809 | ₹1,41,876.63 |
| 10,000 | ₹19.50830 | ₹1,95,083.00 |
| 25,000 | ₹18.87017 | ₹4,71,754.25 |