
2SA2154MFVGR,L3F | |
|---|---|
DigiKey Part Number | 2SA2154MFVGRL3FTR-ND - Tape & Reel (TR) 2SA2154MFVGRL3FCT-ND - Cut Tape (CT) 2SA2154MFVGRL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2154MFVGR,L3F |
Description | TRANS PNP 50V 0.15A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2154MFVGR,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.50500 | ₹95.05 |
| 100 | ₹5.85210 | ₹585.21 |
| 500 | ₹4.25114 | ₹2,125.57 |
| 1,000 | ₹3.72930 | ₹3,729.30 |
| 2,000 | ₹3.28900 | ₹6,578.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹2.52581 | ₹20,206.48 |
| 16,000 | ₹2.26955 | ₹36,312.80 |
| 24,000 | ₹2.13881 | ₹51,331.44 |
| 40,000 | ₹1.99180 | ₹79,672.00 |
| 56,000 | ₹1.90471 | ₹1,06,663.76 |
| 80,000 | ₹1.81999 | ₹1,45,599.20 |
| 2,00,000 | ₹1.63404 | ₹3,26,808.00 |
| 4,00,000 | ₹1.51913 | ₹6,07,652.00 |