
2SC5088-O(TE85L,F) | |
---|---|
DigiKey Part Number | 2SC5088-O(TE85LF)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SC5088-O(TE85L,F) |
Description | RF TRANS NPN 12V 7GHZ USQ |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 7GHz 100mW Surface Mount USQ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 500MHz | |
Gain | 18dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 20mA, 10V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | USQ | |
Base Product Number |