
74VHC245FT | |
|---|---|
DigiKey Part Number | 74VHC245FTTR-ND - Tape & Reel (TR) 74VHC245FTCT-ND - Cut Tape (CT) 74VHC245FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC245FT |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC245FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹17.61200 | ₹176.12 |
| 25 | ₹15.65520 | ₹391.38 |
| 100 | ₹13.41880 | ₹1,341.88 |
| 250 | ₹12.36020 | ₹3,090.05 |
| 500 | ₹11.72280 | ₹5,861.40 |
| 1,000 | ₹11.19816 | ₹11,198.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹10.32389 | ₹25,809.73 |
| 5,000 | ₹9.99923 | ₹49,996.15 |
| 7,500 | ₹9.83684 | ₹73,776.30 |
| 12,500 | ₹9.65675 | ₹1,20,709.38 |
| 17,500 | ₹9.55151 | ₹1,67,151.43 |
| 25,000 | ₹9.45033 | ₹2,36,258.25 |
| 62,500 | ₹9.23248 | ₹5,77,030.00 |






