
7UL1G125NX,ELF | |
|---|---|
DigiKey Part Number | 264-7UL1G125NXELF(STR-ND - Tape & Reel (TR) 264-7UL1G125NXELF(SCT-ND - Cut Tape (CT) 264-7UL1G125NXELF(SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G125NX,ELF |
Description | IC BUFFER NON-INVERT 3.6V 6-MP6D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MP6D (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-MP6D (1.45x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹14.35100 | ₹143.51 |
| 25 | ₹12.63600 | ₹315.90 |
| 100 | ₹10.80960 | ₹1,080.96 |
| 250 | ₹9.92992 | ₹2,482.48 |
| 500 | ₹9.40060 | ₹4,700.30 |
| 1,000 | ₹8.96449 | ₹8,964.49 |
| 2,500 | ₹8.69686 | ₹21,742.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹7.97914 | ₹39,895.70 |
| 10,000 | ₹7.75727 | ₹77,572.70 |
| 15,000 | ₹7.64622 | ₹1,14,693.30 |
| 25,000 | ₹7.52324 | ₹1,88,081.00 |
| 35,000 | ₹7.45131 | ₹2,60,795.85 |
| 50,000 | ₹7.38214 | ₹3,69,107.00 |
| 1,25,000 | ₹7.23328 | ₹9,04,160.00 |