
7UL1T02FU,LF | |
---|---|
DigiKey Part Number | 7UL1T02FULFTR-ND - Tape & Reel (TR) 7UL1T02FULFCT-ND - Cut Tape (CT) 7UL1T02FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1T02FU,LF |
Description | IC GATE NOR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1T02FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.4V | |
Input Logic Level - High | 2.2V ~ 2.48V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 15pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹14.20000 | ₹14.20 |
10 | ₹9.31800 | ₹93.18 |
25 | ₹8.19960 | ₹204.99 |
100 | ₹6.96610 | ₹696.61 |
250 | ₹6.36800 | ₹1,592.00 |
500 | ₹6.00770 | ₹3,003.85 |
1,000 | ₹5.71042 | ₹5,710.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹5.18360 | ₹15,550.80 |
6,000 | ₹5.00952 | ₹30,057.12 |
9,000 | ₹4.92231 | ₹44,300.79 |
15,000 | ₹4.82580 | ₹72,387.00 |
21,000 | ₹4.76935 | ₹1,00,156.35 |
30,000 | ₹4.71508 | ₹1,41,452.40 |
75,000 | ₹4.59819 | ₹3,44,864.25 |
1,50,000 | ₹4.52776 | ₹6,79,164.00 |