Image for CLS02(T6L,CLAR,Q) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLS02(T6L,CLAR,Q)

DigiKey Part Number
CLS02(T6LCLARQ)-ND
Manufacturer
Manufacturer Product Number
CLS02(T6L,CLAR,Q)
Description
DIODE SCHOTTKY 40V 10A LFLAT
Customer Reference
Detailed Description
Diode 40 V 10A Surface Mount L-FLAT™ (4x5.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Bulk
Capacitance @ Vr, F
420pF @ 10V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
L-FLAT™ (4x5.5)
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-40°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable