CMS03(TE12L) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 42,903
Unit Price: ₹105.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹63.37000
Datasheet
Diode 30 V 3A Surface Mount M-FLAT (2.4x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount M-FLAT (2.4x3.8)
SOD 128

CMS03(TE12L)

DigiKey Part Number
CMS03CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMS03(TE12L)
Description
DIODE SCHOTTKY 30V 3A MFLAT
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
M-FLAT (2.4x3.8)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes