Zener Diode 47 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5)
SOD-123F Pins

CRZ47(T5L,TEM,Q)

DigiKey Part Number
264-CRZ47(T5LTEMQ)TR-ND - Tape & Reel (TR)
264-CRZ47(T5LTEMQ)CT-ND - Cut Tape (CT)
264-CRZ47(T5LTEMQ)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRZ47(T5L,TEM,Q)
Description
DIODE ZENER 47V 700MW SFLAT
Customer Reference
Detailed Description
Zener Diode 47 V 700 mW ±10% Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
700 mW
Impedance (Max) (Zzt)
65 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 37.6 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,981
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹68.96000₹68.96
10₹42.49300₹424.93
100₹27.39670₹2,739.67
500₹20.88112₹10,440.56
1,000₹18.77977₹18,779.77