
TB9120FTG(EL) | |
---|---|
DigiKey Part Number | TB9120FTG(EL)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB9120FTG(EL) |
Description | AUTOMOTIVE STEPPING MOTOR DRIVER |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS PWM 28-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TB9120FTG(EL) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Bi-CMOS | |
Step Resolution | 1 ~ 1/256 | |
Applications | - | |
Current - Output | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 4.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (6x6) | |
Base Product Number |