Similar

CUS04(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | CUS04(TE85LQM)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CUS04(TE85L,Q,M) |
Description | DIODE SCHOTTKY 60V 700MA USFLAT |
Customer Reference | |
Detailed Description | Diode 60 V 700mA Surface Mount US-FLAT (1.25x2.5) |
EDA/CAD Models | CUS04(TE85L,Q,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 38pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | US-FLAT (1.25x2.5) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
