


DCM341B01(AS,EL) | |
|---|---|
DigiKey Part Number | 264-DCM341B01(ASEL)TR-ND - Tape & Reel (TR) 264-DCM341B01(ASEL)CT-ND - Cut Tape (CT) 264-DCM341B01(ASEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCM341B01(AS,EL) |
Description | 4-CH (3:1) AECQ HIGH SPEED DIGIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs (Typ) | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18.4ns, 18.4ns | |
Pulse Width Distortion (Max) | 5.1ns | |
Rise / Fall Time (Typ) | 0.9ns, 0.9ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹310.31000 | ₹310.31 |
| 10 | ₹232.87200 | ₹2,328.72 |
| 25 | ₹213.58240 | ₹5,339.56 |
| 100 | ₹192.34520 | ₹19,234.52 |
| 250 | ₹182.23456 | ₹45,558.64 |
| 500 | ₹176.13458 | ₹88,067.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹168.60391 | ₹2,52,905.87 |
| 3,000 | ₹164.91748 | ₹4,94,752.44 |
| 4,500 | ₹163.07260 | ₹7,33,826.70 |