SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
16 SOIC

DCM341B01(AS,EL)

DigiKey Part Number
264-DCM341B01(ASEL)TR-ND - Tape & Reel (TR)
264-DCM341B01(ASEL)CT-ND - Cut Tape (CT)
264-DCM341B01(ASEL)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCM341B01(AS,EL)
Description
4-CH (3:1) AECQ HIGH SPEED DIGIT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 5000Vrms 4 Channel 50Mbps 100kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
18.4ns, 18.4ns
Pulse Width Distortion (Max)
5.1ns
Rise / Fall Time (Typ)
0.9ns, 0.9ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹310.31000₹310.31
10₹232.87200₹2,328.72
25₹213.58240₹5,339.56
100₹192.34520₹19,234.52
250₹182.23456₹45,558.64
500₹176.13458₹88,067.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹168.60391₹2,52,905.87
3,000₹164.91748₹4,94,752.44
4,500₹163.07260₹7,33,826.70
Manufacturers Standard Package