
DF2S16ASL,L3F | |
---|---|
DigiKey Part Number | 264-DF2S16ASLL3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF2S16ASL,L3F |
Description | TVS DIODE 12VWM 35VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 15.3V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 87W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹2.32215 | ₹23,221.50 |
20,000 | ₹2.09120 | ₹41,824.00 |
30,000 | ₹1.97343 | ₹59,202.90 |
50,000 | ₹1.84100 | ₹92,050.00 |
70,000 | ₹1.76253 | ₹1,23,377.10 |
1,00,000 | ₹1.68624 | ₹1,68,624.00 |
2,50,000 | ₹1.51875 | ₹3,79,687.50 |
5,00,000 | ₹1.44203 | ₹7,21,015.00 |