Clamp Ipp Tvs Diode Surface Mount USM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A5.6FU(TE85L,F)

DigiKey Part Number
DF3A5.6FU(TE85LF)TR-ND - Tape & Reel (TR)
DF3A5.6FU(TE85LF)CT-ND - Cut Tape (CT)
DF3A5.6FU(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3A5.6FU(TE85L,F)
Description
TVS DIODE 2.5VWM USM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount USM
Datasheet
 Datasheet
EDA/CAD Models
DF3A5.6FU(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
2.5V
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,037
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹12.58000₹125.80
100₹5.96390₹596.39
500₹5.91732₹2,958.66
1,000₹5.87072₹5,870.72
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.54107₹10,623.21
6,000₹3.37799₹20,267.94
Manufacturers Standard Package