Clamp Ipp Tvs Diode Surface Mount CST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A6.8LCT,L3F

DigiKey Part Number
DF3A6.8LCTL3FTR-ND - Tape & Reel (TR)
DF3A6.8LCTL3FCT-ND - Cut Tape (CT)
DF3A6.8LCTL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF3A6.8LCT,L3F
Description
TVS DIODE CST3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount CST3
Datasheet
 Datasheet
EDA/CAD Models
DF3A6.8LCT,L3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹18.45100₹184.51
100₹11.56440₹1,156.44
500₹8.54888₹4,274.44
1,000₹7.57416₹7,574.16
2,000₹6.75179₹13,503.58
5,000₹5.86009₹29,300.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.14862₹51,486.20
20,000₹4.69779₹93,955.80
30,000₹4.46802₹1,34,040.60
50,000₹4.20981₹2,10,490.50
70,000₹4.05688₹2,83,981.60
1,00,000₹3.90826₹3,90,826.00
Manufacturers Standard Package