MFR Recommended

HDWG460XZSTA | |
|---|---|
DigiKey Part Number | 264-HDWG460XZSTA-ND |
Manufacturer | |
Manufacturer Product Number | HDWG460XZSTA |
Description | HDD 6TB 3.5" SATA III 5V/12V |
Customer Reference | |
Detailed Description | Magnetic Disk (HDD) 6TB SATA III 3.5" 5V, 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Memory Size | 6TB | |
Memory Type | Magnetic Disk (HDD) | |
Form Factor | 3.5" | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 5°C ~ 65°C | |
Weight | - | |
Size / Dimension | 147.00mm x 101.85mm x 26.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,467.94000 | ₹15,467.94 |
| 10 | ₹14,915.44400 | ₹1,49,154.44 |
| 25 | ₹14,694.50040 | ₹3,67,362.51 |
| 50 | ₹14,363.03780 | ₹7,18,151.89 |