Similar

HN1D02F(TE85L,F) | |
|---|---|
DigiKey Part Number | HN1D02F(TE85LF)TR-ND - Tape & Reel (TR) HN1D02F(TE85LF)CT-ND - Cut Tape (CT) HN1D02F(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1D02F(TE85L,F) |
Description | DIODE ARRAY GP 80V 100MA SM6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 80 V 100mA Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | HN1D02F(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SM6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.06000 | ₹38.06 |
| 10 | ₹23.90000 | ₹239.00 |
| 100 | ₹13.12750 | ₹1,312.75 |
| 500 | ₹9.75844 | ₹4,879.22 |
| 1,000 | ₹8.67053 | ₹8,670.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.23767 | ₹24,713.01 |
| 6,000 | ₹6.39114 | ₹38,346.84 |
| 9,000 | ₹4.86093 | ₹43,748.37 |
| 15,000 | ₹4.83372 | ₹72,505.80 |
| 21,000 | ₹4.81738 | ₹1,01,164.98 |
| 30,000 | ₹4.80132 | ₹1,44,039.60 |
| 75,000 | ₹4.70742 | ₹3,53,056.50 |
| 1,50,000 | ₹4.64730 | ₹6,97,095.00 |

